RS PRO Grey Die Cast Camlock 25 mm, Key Unlock

Subtotal (1 unit)*

$34.72

(exc. GST)

$38.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.72

*price indicative

RS Stock No.:
652-794
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Camlock

Lock Type

Camlock

Unlock Method

Key

Panel Cutout Size

25 mm

Keyed Alike

Yes

Material

Die Cast

Finish

Grey

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
GB
The RS Pro Camlock is a popular choice for applications requiring mid level security in a durable material. This lock uses die cast material for unstressed components and has a polished chrome finish, and is therefore an ideal way to specify radial pin tumbler security at a very competitive price. This camlock supplied with 2 keys per lock.

Seven pin radial pin tumbler lock

500000 key differs

Keyed alike and keyed to differ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy