RS PRO Grey Die Cast Camlock 19 x 16 mm, Key Unlock
- RS Stock No.:
- 630-979
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.94 |
*price indicative
- RS Stock No.:
- 630-979
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel Cutout Size | 19 x 16 mm | |
| Material | Die Cast | |
| Keyed Alike | Yes | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel Cutout Size 19 x 16 mm | ||
Material Die Cast | ||
Keyed Alike Yes | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Camlocks locks are a popular choice for applications requiring mid-level security in a durable material, utilizing die-cast components for unstressed areas and featuring a polished chrome finish. They offer a competitive way to specify radial pin tumbler security while maintaining reliability. These locks incorporate a seven-pin radial pin tumbler mechanism and are supplied with two keys, ensuring convenient access and dependable protection.
Seven pin radial pin tumbler lock
Die cast body with chrome plated finish
Choice of 3 body lengths
500000 key differs
Keyed alike and keyed to differ
Related links
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 25 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 18 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 30 mm, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
