RS PRO Silver Zinc Camlock, 25 mm Panel-to-Tongue 20 x 22.5 mm, Key Unlock
- RS Stock No.:
- 517-874
- Brand:
- RS PRO
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 517-874
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 25mm | |
| Panel Cutout Size | 20 x 22.5 mm | |
| Keyed Alike | No | |
| Material | Zinc | |
| Finish | Zinc | |
| Colour | Silver | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 25mm | ||
Panel Cutout Size 20 x 22.5 mm | ||
Keyed Alike No | ||
Material Zinc | ||
Finish Zinc | ||
Colour Silver | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Die-Cast Zinc, IP54
The RS PRO Cam Lock is designed for secure and reliable locking solutions in various applications. Constructed from durable die-cast zinc, this cam lock offers robust security with a simple key unlock method. Ideal for use in environments requiring a reliable locking mechanism, it provides peace of mind with its strong build and ease of installation.
Features and Benefits
Strong and durable construction: Made from die-cast zinc and steel, ensuring longevity and resistance to wear.
Complete with 2 keys: Provides convenience and security with a spare key included.
Simple and secure installation: Easy to install, saving time and effort in setup.
Applications
Industrial cabinets
Electrical enclosures
Access panels
Additional Information
IP54 Rating: Offers protection against dust and splashing water, suitable for various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
