RS PRO Black Galvanised Steel Camlock, 25 mm Panel-to-Tongue 20.1 x 22.5 mm, Knob Unlock

Subtotal (1 unit)*

$46.23

(exc. GST)

$50.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.23

*price indicative

RS Stock No.:
517-865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lock Type

Camlock

Product Type

Camlock

Unlock Method

Knob

Panel to Tongue Depth

25mm

Panel Cutout Size

20.1 x 22.5 mm

Minimum Panel Thickness

1mm

Maximum Panel Thickness

6mm

Material

Galvanised Steel

Keyed Alike

No

Finish

Zinc

Colour

Black

IP Rating

IP54

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Cam Lock, Die-Cast Zinc, IP54 Rated


The RS PRO Cam Lock is designed for secure and reliable locking solutions in various applications. Made from durable die-cast zinc, this cam lock provides robust security for panels and enclosures. Its IP54 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use.

Features and Benefits


Strong and durable Die-Cast zinc construction: Ensures long-lasting performance and resistance to wear and tear

Compatible with padlocks: Allows for increased security by accommodating additional locking mechanisms

Simple and secure installation: Facilitates easy setup and reliable locking

IP54 Rated: Provides protection against dust and water, suitable for various environments

Suitable for panels from 1mm to 6mm thick: Offers versatility in application across different panel sizes

Applications


Industrial enclosures

Electrical panels

Cabinets and lockers

Outdoor equipment

Additional Information


Unlock Method: Knob

Panel Cut Out: 20.1 x 22.5 mm

Panel To Tongue Depth: 25 mm

Keyed Alike: No, for unique security solutions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy