RS PRO Silver Steel Camlock, 12.5 mm Panel-to-Tongue 14.5 x 16.1 mm, Key Unlock
- RS Stock No.:
- 517-862
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.37 |
*price indicative
- RS Stock No.:
- 517-862
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 12.5mm | |
| Panel Cutout Size | 14.5 x 16.1 mm | |
| Material | Steel | |
| Keyed Alike | No | |
| Finish | Zinc | |
| Colour | Silver | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 12.5mm | ||
Panel Cutout Size 14.5 x 16.1 mm | ||
Material Steel | ||
Keyed Alike No | ||
Finish Zinc | ||
Colour Silver | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, 6mm Square Lock Type, Zinc Finish
The RS PRO Cam Lock is designed for secure and efficient locking solutions in various applications. Made from durable materials, it offers a reliable way to secure panels and enclosures, ensuring safety and protection against unauthorised access.
Features and Benefits
Strong and durable Die-Cast zinc construction: Provides long-lasting performance and resistance to wear.
90-degree quarter-turn rotation: Allows for quick and easy locking and unlocking.
6mm square lock type and key included: Ensures compatibility and convenience with included key.
Simple and secure installation: Facilitates easy setup and reliable security.
IP54 rated: Offers protection against dust and water ingress, suitable for various environments.
Applications
Electrical enclosures
Cabinets and lockers
Industrial machinery
Vending machines
Additional Information
Keyed Alike: No, each lock is unique for enhanced security.
Panel Cut Out Dimensions: 14.5 x 16.1 mm, suitable for standard panel installations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
