RS PRO Silver Zinc, Steel Camlock, 20 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS Stock No.:
- 517-863
- Brand:
- RS PRO
Subtotal (1 unit)*
$41.85
(exc. GST)
$46.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.85 |
*price indicative
- RS Stock No.:
- 517-863
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 20mm | |
| Panel Cutout Size | 16.5 x 19.5 mm | |
| Material | Zinc, Steel | |
| Keyed Alike | No | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 20mm | ||
Panel Cutout Size 16.5 x 19.5 mm | ||
Material Zinc, Steel | ||
Keyed Alike No | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Die-Cast Zinc Construction, Key Unlock
The RS PRO Cam Lock is designed for secure and reliable locking of cabinets, enclosures, and panels. Made from robust die-cast zinc, this cam lock provides durability and strength, ensuring your equipment and valuables remain protected. Its key unlock method offers ease of use and enhanced security.
Features and Benefits
Strong and durable Die-Cast zinc construction: Provides long-lasting security and resistance to wear and tear
Automatically locks when door is closed: Ensures immediate security without manual intervention
Includes key: Offers convenient access and control
Simple and secure installation: Facilitates quick setup and reliable operation
Applications
Industrial cabinets
Electrical enclosures
Storage lockers
Office furniture
Additional Information
Panel To Tongue Depth: 20 mm
Panel Cut Out Diameter: 19.5 mm
Finish: Chrome, Zinc
Colour: Silver
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Chrome Plated Zinc Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Stainless Steel Camlock Key Unlock
