Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 257-9570
- Mfr. Part No.:
- 78627326 T0-4-8213/E/EZ-P1(RS257-9570)
- Brand:
- Eaton
Subtotal (1 unit)*
$147.61
(exc. GST)
$162.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 17 November 2026
- Plus 13 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.61 |
*price indicative
- RS Stock No.:
- 257-9570
- Mfr. Part No.:
- 78627326 T0-4-8213/E/EZ-P1(RS257-9570)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | IECEx | |
| Width | 48mm | |
| Length | 48mm | |
| Depth | 100mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 1, 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification IECEx | ||
Width 48mm | ||
Length 48mm | ||
Depth 100mm | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Changeover Switch, Flush Mounting, M3.5 Terminal Screw - 78627326 T0-4-8213/E/EZ-P1
Concerned about power cuts halting production? Keep things moving with this changeover switch from Eaton. It has a three-position toggle actuator that you link to the primary energy grid and an alternate source such as a generator. This slashes downtime caused by outages, so your machinery stays on the job. Thanks to its 4-pole contact configuration, the switch gives you multi-circuit control, reducing the wiring needs of your setup. Plastic housing provides reliable wear and impact protection, making this a good choice for harsh environments. You'll find it used in machine-building applications, as well as in the communications industry.
• IP65 rating indicates that it's fully dustproof and resists low-pressure water jets
• Screw termination method is simple and doesn't need complex tools, saving time and hassle
• 20A uninterrupted current rating makes it suitable for high current-consuming applications
• Wide operating temperature range between -25°C and +50°C for use in demanding conditions
Does this switch resist power surges?
Yes, this unit has a 6kV AC impulse withstand rating, which means it holds out against high power surges without suffering damage. This reduces the risk of arcs and fire outbreaks, improving workplace safety.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 5 Position 45 °, Rotary Actuator 20 A
