Eaton 2 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 103-8432
- Distrelec Article No.:
- 135-11-933
- Mfr. Part No.:
- 038854 T0-1-15401/E
- Brand:
- Eaton
Subtotal (1 unit)*
$52.44
(exc. GST)
$57.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.44 |
*price indicative
- RS Stock No.:
- 103-8432
- Distrelec Article No.:
- 135-11-933
- Mfr. Part No.:
- 038854 T0-1-15401/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | T0 | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 2 | |
| Mount Type | Flush | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 48mm | |
| Width | 81mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, IEC/EN 60947-3, CE marking, IEC/EN 60204, VDE 0660, IEC/EN 60947, UL, CSA, UL 508, CSA-C22.2 No. 94 | |
| Hazardous Area Certification | No | |
| Length | 48mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series T0 | ||
Electrical Phase 1, 3 | ||
Number of Positions 2 | ||
Mount Type Flush | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 48mm | ||
Width 81mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, IEC/EN 60947-3, CE marking, IEC/EN 60204, VDE 0660, IEC/EN 60947, UL, CSA, UL 508, CSA-C22.2 No. 94 | ||
Hazardous Area Certification No | ||
Length 48mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 038854 T0-1-15401/E
This cam switch is a versatile electrical switch designed for reliable operation. As a single pole, SPST (Single Pole Single Throw) type device, it features a maintained on-off functionality, making it ideal for a variety of electrical applications. With dimensions of 76 x 48 x 76mm, this compact cam switch is suitable for flush mounting, ensuring a neat installation.
Features & Benefits
• Rated for a maximum current of 20A for robust performance
• Operates at up to 690V AC, suitable for demanding environments
• Toggle actuator provides ease of operation and user control
• Features a 45° angle of throw for efficient switching
• IP65 rated, offering protection against dust and water ingress
• Designed for flush mounting, ensuring seamless integration in panels
Applications
• Utilised in control panels for machinery operations
• Suitable for HVAC systems requiring reliable on-off control
• Often used in automation equipment where space is limited
• Commonly found in electrical disconnect switches for safety
• Ideal for motor control within industrial settings
What is the significance of the IP65 rating?
The IP65 rating indicates that the device is dust-tight and protected against water jets, ensuring reliability in harsh environments. This makes it particularly suitable for outdoor or industrial applications where moisture and dust could compromise functionality.
How does the angle of throw impact installation?
The 45° angle of throw facilitates quicker and easier switching, which is particularly useful in tight spaces, allowing for a more compact installation layout without requiring excessive depth.
What types of terminals does the cam switch support?
The switch features screw-type terminals compatible with various wire gauges, accommodating solid or stranded cables with a cross-section of 1 to 2.5mm², ensuring versatile connectivity options for users.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 45 °, Toggle Actuator 32 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
