Schneider Electric 5 Position 30 °, Rotary Actuator 12 A

Subtotal (1 unit)*

$246.38

(exc. GST)

$271.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.38

*price indicative

RS Stock No.:
288-7228
Mfr. Part No.:
K1K015U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

1, 3

Mount Type

Front

Number of Positions

5

Terminal Type

Terminal Connection

Number of Poles

5

Angle of Throw

30 °

Contact Current

12A

Minimum Operating Temperature

-25°C

Contact Voltage

690V ac

Maximum Operating Temperature

55°C

Actuator Type

Rotary

Hazardous Area Certification

No

Standards/Approvals

CENELEC EN 50013, IEC 60947-5-1, IEC 60947-3

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric Cam Switch has a high quality cam switch body suitable for various applications. With a switching angle of 30 degrees, this 5-pole body is designed for mounting in Ø 22 mm holes. It offers a rated insulation voltage of 690V and a conventional free air thermal current of 12A, making it a reliable choice for your electrical needs.

Plastic bezel material for durability

Electrical durability of 1000000 Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy