Schneider Electric 5 Position 60 °, Handle Actuator 10 A

Subtotal (1 unit)*

$157.34

(exc. GST)

$173.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.34

*price indicative

RS Stock No.:
218-208
Mfr. Part No.:
K10D004QCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Switch Cam Switch

Series

K10

Electrical Phase

3, 1

Number of Positions

5

Mount Type

Front

Terminal Type

Screw Clamp

Angle of Throw

60 °

IP Rating

IP65, IP00, IP20

Minimum Operating Temperature

-20°C

Contact Current

10A

Maximum Operating Temperature

55°C

Actuator Type

Handle

Contact Voltage

440V

Standards/Approvals

EN/IEC 60947-3, cULus, EN/IEC 60947-5-1, UL 508

Width

3mm

Depth

88mm

Hazardous Area Certification

No

Length

30mm

Mechanical Life

1000000Operations

RoHS Status: Exempt

COO (Country of Origin):
AT

K10 Industrial Cam Switches


Thermal current rating 10A

16 or 22mm diameter fixing hole

Operating temperature -20 to +55°C

Slow break contacts

  • RS Stock No. 0218052
  • Mfr. Part No. K10H014UCH
Each
$138.22
  • RS Stock No. 0218214
  • Mfr. Part No. K10F003MCH
Each
$286.76
  • RS Stock No. 0218157
  • Mfr. Part No. K10C003QCH
Each
$131.56
  • RS Stock No. 0218056
  • Mfr. Part No. K10F013QCH
Each
$252.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy