Schneider Electric 2 Position 30 °, Knob Actuator 12 A

Subtotal (1 unit)*

$127.54

(exc. GST)

$140.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.54

*price indicative

RS Stock No.:
211-8381
Mfr. Part No.:
K1F013UCH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

K1

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Front

Number of Positions

2

Terminal Type

Screw

Number of Poles

3

Angle of Throw

30 °

IP Rating

IP65

Contact Current

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Actuator Type

Knob

Depth

77mm

Length

45mm

Standards/Approvals

EN/IEC 60947-3

Hazardous Area Certification

No

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electrics 3 pole cam changeover switch of 90° angle with 12 A.

Specifically Designed

Compact Size

Easy to Integrate

  • RS Stock No. 2118368
  • Mfr. Part No. K1B1002HLH
Each
$76.37
  • RS Stock No. 2769228
  • Mfr. Part No. K30F013UP
Each
$256.89
  • RS Stock No. 2118366
  • Mfr. Part No. K1B002NCH
Each
$71.57
  • RS Stock No. 1238131
  • Mfr. Part No. K1D002UCH
Each
$114.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy