Schneider Electric 5 Position 45 °, Rotary Actuator 12 A

Subtotal (1 unit)*

$136.60

(exc. GST)

$150.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.60

*price indicative

RS Stock No.:
288-7224
Mfr. Part No.:
K1E005QLH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cam Switch

Series

Harmony

Electrical Phase

3, 1

Number of Positions

5

Mount Type

Front

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact Current

12A

Maximum Operating Temperature

55°C

Contact Voltage

690V ac

Actuator Type

Rotary

Standards/Approvals

IEC 60947-5-1, CENELEC EN 50013, IEC 60947-3

Width

45mm

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Cam stepping switch is a versatile component designed for the Harmony K range. It features a 1 pole design with a 45° switching angle and can handle up to 12A of current. With its easy screw mounting and front plate head type, this cam switch is a reliable solution for various applications.

Rated insulation voltage of up to 690V for safe operation

Conventional enclosed thermal current of 10A for efficient performance

Durable design with mechanical durability of 1000000 cycles for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy