Schneider Electric 2 Position 30 °, Rotary Actuator 5.6 A
- RS Stock No.:
- 354-294
- Mfr. Part No.:
- K1D012ULH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.95
(exc. GST)
$87.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.95 |
*price indicative
- RS Stock No.:
- 354-294
- Mfr. Part No.:
- K1D012ULH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5.6A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Rotary | |
| Width | 45mm | |
| Standards/Approvals | CENELEC EN 50013, IEC 60947-3, IEC 60947-5-1, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 87mm | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
Angle of Throw 30 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5.6A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Rotary | ||
Width 45mm | ||
Standards/Approvals CENELEC EN 50013, IEC 60947-3, IEC 60947-5-1, RoHS | ||
Hazardous Area Certification No | ||
Depth 87mm | ||
Length 35mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric 2-pole Cam Changeover Switch with a 90° rotation is designed for reliable switching in various applications. It supports up to 12A and features a screw mounting for secure installation.
Toxic heavy metal free
EU RoHS Directive
Mercury free
- RS Stock No. 0354295
- Mfr. Part No. K1K015NZ4
Each
$651.15
- RS Stock No. 0354463
- Mfr. Part No. K1F013NZ4
Each
$591.77
- RS Stock No. 2571223
- Mfr. Part No. K1B011UCH
Each
$109.68
- RS Stock No. 0354342
- Mfr. Part No. K1F003UZ4
Each
$591.79
Related links
- Schneider Electric 5 Position 30 °, Rotary Actuator 12 A
- Schneider Electric 2 Position 30 °, Knob Actuator 12 A
- Schneider Electric 2 Position 30 °, Handle Actuator 32 A
- Eaton 8 Position 30 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 2 Position 60 °, Rotary Actuator 32 A
- Schneider Electric 2 Position 90 °, Rotary Actuator 20 A
- Schneider Electric 2 Position 90 °, Rotary Actuator












