Schneider Electric 3 Position 45 °, Knob Actuator 12 A

Subtotal (1 unit)*

$84.11

(exc. GST)

$92.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.11

*price indicative

RS Stock No.:
211-8370
Mfr. Part No.:
K1C003NLH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

K1

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

3

Mount Type

Front

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

12A

Contact Voltage

690V

Maximum Operating Temperature

55°C

Actuator Type

Knob

Width

45mm

Standards/Approvals

EN/IEC 60947-3

Hazardous Area Certification

No

Depth

77mm

Length

45mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electrics 1 pole cam stepping switch of 45° angle with 12 A and has screw mounting.

Specifically Designed

Compact Size

Easy to Integrate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy