Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- RS Stock No.:
- 288-7229
- Mfr. Part No.:
- K1M024NX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$243.68
(exc. GST)
$268.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.68 |
*price indicative
- RS Stock No.:
- 288-7229
- Mfr. Part No.:
- K1M024NX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 4 | |
| Mount Type | Front | |
| Number of Poles | 3 | |
| Terminal Type | Captive Screw | |
| Angle of Throw | 45 ° | |
| Contact Current | 12A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC 60947-5-1, CSA, IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 1, 3 | ||
Number of Positions 4 | ||
Mount Type Front | ||
Number of Poles 3 | ||
Terminal Type Captive Screw | ||
Angle of Throw 45 ° | ||
Contact Current 12A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC 60947-5-1, CSA, IEC 60947-3 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam Switch has a high quality cam switch body with a metal bezel, 3 poles, and 4 steps at 45°. It is designed for stepping switch applications with a mounting location at the front. The switch offers a wide range of operational power and current ratings, making it suitable for various industrial uses.
Metal bezel for durability and strength
Mounts securely in a 22 mm hole
Can handle up to 12A of current
Ideal for applications requiring precise switching positions
Related links
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Knob Actuator 12 A
- Schneider Electric 4 Position 45 °, Handle Actuator 12 A
- Schneider Electric 4 Position 45 ° 12 A
