Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- RS Stock No.:
- 288-7226
- Mfr. Part No.:
- K1F013QLH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$119.22
(exc. GST)
$131.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.22 |
*price indicative
- RS Stock No.:
- 288-7226
- Mfr. Part No.:
- K1F013QLH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cam Switch | |
| Series | Harmony | |
| Electrical Phase | 3, 1 | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Terminal Type | Terminal Connector | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 12A | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V ac | |
| Actuator Type | Rotary | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-3, CENELEC EN 50013 | |
| Length | 45mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cam Switch | ||
Series Harmony | ||
Electrical Phase 3, 1 | ||
Number of Positions 3 | ||
Mount Type Front | ||
Terminal Type Terminal Connector | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 12A | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V ac | ||
Actuator Type Rotary | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-3, CENELEC EN 50013 | ||
Length 45mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cam stepping switch is a reliable component designed for stepping switch operations. It features screw mounting and is a 2-pole switch with a 45° switching angle. With a black handle, it offers a conventional free air thermal current of 12A, making it suitable for various industrial applications.
Black handle with a length of 35mm
IP40 degree of protection for durability
Related links
- Schneider Electric 3 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 5 Position 45 °, Rotary Actuator 12 A
- Schneider Electric 3 Position 45 °, Knob Actuator 12 A
- Schneider Electric 3 Position 45 °, Black Handle Actuator 12 A
- Schneider Electric 4 Position 45 °, Rotary Actuator 20 A
- Eaton 3 Position 45 °, Rotary Actuator 20 A
- Schneider Electric 3 Position 60 °, Knob Actuator 12 A
