Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- RS Stock No.:
- 218-046
- Mfr. Part No.:
- K10D012QCH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.27
(exc. GST)
$114.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.27 |
*price indicative
- RS Stock No.:
- 218-046
- Mfr. Part No.:
- K10D012QCH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Switch Cam Switch | |
| Series | K10 | |
| Electrical Phase | 1, 3 | |
| Number of Positions | 3 | |
| Mount Type | Front | |
| Terminal Type | Screw Clamp | |
| Angle of Throw | 60 ° | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Handle | |
| Contact Voltage | 440V | |
| Depth | 88mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-3, UL 508, EN/IEC 60947-5-1, cULus | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Switch Cam Switch | ||
Series K10 | ||
Electrical Phase 1, 3 | ||
Number of Positions 3 | ||
Mount Type Front | ||
Terminal Type Screw Clamp | ||
Angle of Throw 60 ° | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -20°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Handle | ||
Contact Voltage 440V | ||
Depth 88mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-3, UL 508, EN/IEC 60947-5-1, cULus | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Schneider Electric Harmony K Series Rotary SwitchCam Switch, 10 A Maximum Current, Screw Terminal - K10D012QCH
This cam switch is suitable for diverse electrical applications, particularly in automation and control circuits. Its multi-position functionality offers precise control, making it a practical choice for improving operational efficiency across various settings. Built with durable materials, it meets the demands of professionals in the electrical and mechanical fields.
Features & Benefits
• 10A current handling capacity for dependable performance
• Three distinct positions to enhance control options
• Front mounting design with standard hole sizes for straightforward installation
• Screw terminals for simplified wiring processes
• IP65 rated operating head for protection against dust and moisture
• Slow-break contact operation to enhance safety and reduce arcing
Applications
• Used in machinery control mechanisms for improved operational precision
• Commonly employed in electrical panels requiring multi-position control
• Fit for automation systems integrating multiple electrical components
• Ideal in environments needing compact and durable switching devices
How is the cam switch mounted in electrical panels?
It can be front mounted using either a 16mm or 22mm hole, which ensures easy installation.
What is the maximum operational current this switch can handle?
It is rated for up to 10A, making it appropriate for various applications.
Can it be used in outdoor environments?
While the operating head is IP65 rated for moisture protection, ensure proper installation to shield against environmental factors.
What type of terminals does it have for wiring connections?
It features captive screw clamp terminals, providing secure and dependable connections.
How does the design improve operational safety?
The slow-break contact operation helps prevent arcing, minimising the risk of electrical hazards during switching.
Related links
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Handle Actuator
- Schneider Electric 4 Position 60 °, Handle Actuator 10 A
- Schneider Electric 5 Position 60 °, Handle Actuator 10 A
- Schneider Electric 2 Position 60 °, Handle Actuator 10 A
- Schneider Electric 3 Position 30 °, Handle Actuator 10 A
- Schneider Electric 3 Position 60 °, Rotary Handle Actuator 150 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
