Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$120.93

(exc. GST)

$133.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.93

*price indicative

RS Stock No.:
271-5906
Mfr. Part No.:
090314 T3-1-15111/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

4

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Length

121mm

Depth

54mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Width

61mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton two-way switch with 90 ° of switching angle and fitted with black thumb grip and front plate. It has maintained switching performance and 4 number of contacts.

Flush mounting

Degree of protection front side IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy