Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$763.21

(exc. GST)

$839.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.21

*price indicative

RS Stock No.:
271-6115
Mfr. Part No.:
095678 T5-4-90/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Contact Voltage

690V

Width

88mm

Standards/Approvals

EN/IEC 60204

Hazardous Area Certification

No

Length

182mm

Depth

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T5

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy