Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-5073
- Mfr. Part No.:
- 040481 T3-1-8220/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$120.93
(exc. GST)
$133.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.93 |
*price indicative
- RS Stock No.:
- 271-5073
- Mfr. Part No.:
- 040481 T3-1-8220/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Length | 121mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | |
| Width | 61mm | |
| Depth | 121mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Length 121mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | ||
Width 61mm | ||
Depth 121mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T3
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 8 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
