Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4949
- Mfr. Part No.:
- 020659 T3-5-15178/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$295.00
(exc. GST)
$324.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.00 |
*price indicative
- RS Stock No.:
- 271-4949
- Mfr. Part No.:
- 020659 T3-5-15178/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 4 | |
| Terminal Type | Screw | |
| Number of Poles | 5 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Width | 61mm | |
| Standards/Approvals | CE, IEC/EN 60947-3, IEC/EN 60947, CSA, VDE 0660, UL | |
| Depth | 147mm | |
| Length | 147mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 4 | ||
Terminal Type Screw | ||
Number of Poles 5 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Width 61mm | ||
Standards/Approvals CE, IEC/EN 60947-3, IEC/EN 60947, CSA, VDE 0660, UL | ||
Depth 147mm | ||
Length 147mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T3
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
