Eaton 8 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$116.88

(exc. GST)

$128.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.88

*price indicative

RS Stock No.:
271-4534
Mfr. Part No.:
013941 T0-4-8171/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3

Mount Type

Flush

Number of Positions

8

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Width

48mm

Length

105mm

Hazardous Area Certification

No

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CE

Depth

105mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

  • RS Stock No. 2715947
  • Mfr. Part No. 091820 T5B-6-15168/EA/SVB-SW
Each
$746.19
  • RS Stock No. 2715632
  • Mfr. Part No. 048354 T0-5-15925/E
Each
$151.50
  • RS Stock No. 2715721
  • Mfr. Part No. 061838 T3-4-8223/Z
Each
$257.43
  • RS Stock No. 2714518
  • Mfr. Part No. 013828 T0-4-3/E
Each
$142.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy