- RS Stock No.:
- 271-5586
- Mfr. Part No.:
- 045498 TM-3-8326/E/SVB
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$194.10
(exc. GST)
$213.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $194.10 |
- RS Stock No.:
- 271-5586
- Mfr. Part No.:
- 045498 TM-3-8326/E/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Control circuit isolator with red rotary handle and yellow locking ring, it also has STOP function.
Part group reference TM
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Moeller |
Pole and Throw Configuration | 6P |
Cam Switch Type | Changeover Cam Switch |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 4P 90° Changeover Cam Switch, 500V (Volts), 10A, Door...
- Eaton, 3P 90° Control/Load Cam Switch, 500V (Volts), 10A, Door...
- Eaton, 1P 90° Control/Load Cam Switch, 500V (Volts), 10A, Door...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 500V (Volts), 10A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 10A,...
- Eaton, 1P 3 Position 60° Multi Step Cam Switch, 500V (Volts), 10A,...
- Eaton, 6P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...