Trumeter VT-PROC Graphic Process Meter for Pressure, Temperature, 89.3 mm x 74 mm
- RS Stock No.:
- 759-684
- Mfr. Part No.:
- VT-PROC-HV
- Brand:
- Trumeter
Subtotal (1 unit)*
$101,113.98
(exc. GST)
$111,225.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101,113.98 |
*price indicative
- RS Stock No.:
- 759-684
- Mfr. Part No.:
- VT-PROC-HV
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Process Meter | |
| Properties Measured | Pressure, Temperature | |
| Display Type | Graphic | |
| Cutout Height | 89.3mm | |
| Cutout Width | 74mm | |
| Depth | 74mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Meter Type | Digital | |
| Series | VT-PROC | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Process Meter | ||
Properties Measured Pressure, Temperature | ||
Display Type Graphic | ||
Cutout Height 89.3mm | ||
Cutout Width 74mm | ||
Depth 74mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Meter Type Digital | ||
Series VT-PROC | ||
- COO (Country of Origin):
- MY
The Trumeter Touch Process Meter is a versatile industrial display designed for precision monitoring and Advanced data management. Featuring a vivid 70mm full colour touchscreen it allows for seamless configuration and real time visualisation of up to eight sensors.
High accuracy of 0.1 per cent across the entire input range
Supports four 4 to 20mA and four 0 to 10V sensor inputs
Local data logging and configuration transfer via USB
- RS Stock No. 2566202
- Mfr. Part No. RMA42-AAA
Each
$590.59
- RS Stock No. 0279548
- Mfr. Part No. 202568/20-888-888-888-310-310-23/000
Each
$2,730.40
- RS Stock No. 2675587
- Mfr. Part No. DMS96480
Each
$1,055.73
- RS Stock No. 0279541
- Mfr. Part No. 705060/8-51-00-36/213,000
Each
$3,762.14
Related links
- Trumeter VT-PROC Graphic Process Meter for Pressure 89.3 mm x 74 mm
- Trumeter Digital Power Meter AC/DC
- Trumeter Vista Touch Series Flow Meter
- Eaton 355A Tag Fuse 201 x 74 x 74 mm 1500V, 170 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Voltage, 46 mm x 74 mm
- Lascar PanelPilot TFT Digital Panel Multifunction Meter for Current, 46 mm x 74 mm
- Schneider Electric NSY Series Polycarbonate Wall Box 74 mm x 74 mm x 54 mm
- Eaton 500A Tag Fuse 201 x 74 x 74 mm 1500V, 170 mm












