- RS Stock No.:
- 271-5575
- Mfr. Part No.:
- 045485 TM-2-8293/E/SVB
- Brand:
- Eaton
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$148.93
(exc. GST)
$163.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $148.93 |
- RS Stock No.:
- 271-5575
- Mfr. Part No.:
- 045485 TM-2-8293/E/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Control circuit isolator with red rotary handle and yellow locking ring, it also has STOP function.
Part group reference TM
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Cam Switch Type | Changeover Cam Switch |
Series | Eaton Moeller |
Maximum Current | 10A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 60° |
Related links
- Eaton, 4P 90° Changeover Cam Switch, 500V (Volts), 10A, Door...
- Eaton, 4P 2 Position 90° On-Off Cam Switch, 500V (Volts), 10A,...
- Eaton, 4P 2 Position 60° Changeover Cam Switch, 690V (Volts), 10A,...
- Eaton, 4P 2 Position 90° On-Off Cam Switch, 690V (Volts), 10A,...
- Eaton, 2P 3 Position 60° Changeover Cam Switch, 690V (Volts), 10A,...
- Eaton, 2P 2 Position 60° Changeover Cam Switch, 690V (Volts), 10A,...
- Eaton, 2P 2 Position 60° Changeover Cam Switch, 690V (Volts), 10A,...
- Eaton, 2P 3 Position 60° Changeover Cam Switch, 690V (Volts), 10A,...