Eaton 90 °, Rotary Actuator 20 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
271-5544
Mfr. Part No.:
231932 T0-3-8901/EA/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Flush

Number of Poles

4

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Rotary

Contact Voltage

690V

Maximum Operating Temperature

50°C

Length

120mm

Standards/Approvals

VDE 0660, VDE, UL 60947-4-1, UL 508, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, IEC 60947, EN 60947-3, CSA, CE

Hazardous Area Certification

No

Depth

74mm

Width

65mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T0

Emergency switching off function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy