Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$98.35

(exc. GST)

$108.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.35

*price indicative

RS Stock No.:
271-4836
Mfr. Part No.:
017504 T0-2-15114/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Board

Number of Positions

4

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Short Thumb Grip

Hazardous Area Certification

No

Width

54mm

Standards/Approvals

VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, CE, CSA

Depth

55mm

Length

92mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T0

Degree of protection front IP30

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715742
  • Mfr. Part No. 064951 T0-5-8369/IVS
Each
$152.56
  • RS Stock No. 2715711
  • Mfr. Part No. 060205 T0-3-8222/IVS
Each
$115.32
  • RS Stock No. 2715900
  • Mfr. Part No. 088693 T0-1-15113/EZ
Each
$67.45
  • RS Stock No. 2715397
  • Mfr. Part No. 207403 T0-2-8900/IVS
Each
$85.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy