- RS Stock No.:
- 271-5556
- Mfr. Part No.:
- 231950 T3-3-8901/EZ
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$163.76
(exc. GST)
$180.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $163.76 |
- RS Stock No.:
- 271-5556
- Mfr. Part No.:
- 231950 T3-3-8901/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T3
Degree of protection front IP65
Design centre mounting
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Normal State Configuration | 1NO/1NC |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 4P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 2 Position 90° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 2 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 3 Position 90° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 7 Position 45° Ammeter Cam Switch, 690V (Volts), 32A,...
- Eaton, 4P 3 Position 60° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 6 Position 45° On-Off Cam Switch, 690V (Volts), 32A,...