Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5529
- Mfr. Part No.:
- 225334 TM-1-8290/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$101.22
(exc. GST)
$111.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.22 |
*price indicative
- RS Stock No.:
- 271-5529
- Mfr. Part No.:
- 225334 TM-1-8290/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 500V | |
| Actuator Type | Short Thumb Grip | |
| Standards/Approvals | CE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, VDE 0660, UL 60947-4-1, UL | |
| Width | 35.5mm | |
| Depth | 60mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 500V | ||
Actuator Type Short Thumb Grip | ||
Standards/Approvals CE, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, VDE 0660, UL 60947-4-1, UL | ||
Width 35.5mm | ||
Depth 60mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference TM
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
