Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5533
- Mfr. Part No.:
- 225338 TM-1-8220/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$118.73
(exc. GST)
$130.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.73 |
*price indicative
- RS Stock No.:
- 271-5533
- Mfr. Part No.:
- 225338 TM-1-8220/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 2 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 60V | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CSA | |
| Width | 35.5mm | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Length | 65mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 2 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 60V | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CSA | ||
Width 35.5mm | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Length 65mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP30
Design service distribution board mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2713936
- Mfr. Part No. 000692 TM-1-8220/EZ
Each
$113.64
- RS Stock No. 2715581
- Mfr. Part No. 045493 TM-3-8222/EZ
Each
$202.89
- RS Stock No. 2715534
- Mfr. Part No. 225339 TM-2-8221/IVS
Each
$168.66
- RS Stock No. 2715891
- Mfr. Part No. 086742 TM-3-8222/E
Each
$197.40
Related links
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A












