Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5768
- Mfr. Part No.:
- 069697 T0-8-8372/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$230.30
(exc. GST)
$253.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.30 |
*price indicative
- RS Stock No.:
- 271-5768
- Mfr. Part No.:
- 069697 T0-8-8372/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Board | |
| Number of Poles | 8 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 149mm | |
| Depth | 149mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Width | 54mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Board | ||
Number of Poles 8 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 149mm | ||
Depth 149mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Width 54mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 069697 T0-8-8372/IVS
This robust cam switch is a high-quality changeover cam switch designed for reliable performance. With an 8-pole configuration and a maximum current rating of 20A, this switch effectively manages electrical circuits. The product dimensions are 149mm in length, 54mm in width, and 55mm in depth. It features a front mounting design and is suitable for various service distribution board applications.
Features & Benefits
• 8-pole configuration offers versatile application options
• Maintained contact functionality enhances operational reliability
• Maximum current rating of 20A ensures robust performance
• High voltage capacity up to 690V accommodates demanding environments
• Screw terminal design simplifies installation processes
• Ambient temperature range of -25°C to 50°C for diverse settings
Applications
• Utilised for switching between multiple power supplies
• Ideal for motor disconnection within distribution boards
• Applicable in automation and process control systems
• Perfect for machinery control in electrical and mechanical industries
What specific electrical characteristics should be considered for installation?
The switch's rated operational current is 20A at AC-3 for 230V and 400V, making it suitable for heavy-duty applications. It supports high voltage operations up to 690V, which is essential for large equipment integration.
How does the design impact its longevity in harsh environments?
The cam switch boasts an IP30 rating, providing adequate protection against dust and moisture, ensuring consistent performance in various conditions. Its mechanical lifespan is rated at 400,000 operations, enhancing durability.
What is the advantage of using a screw terminal connection?
The screw terminal allows for secure and reliable connections, accommodating a range of wire sizes. This flexibility eliminates issues with loose connections that can lead to operational failures in high-stress environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
