Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5775
- Mfr. Part No.:
- 070131 TM-1-8290/E
- Brand:
- Eaton
Subtotal (1 unit)*
$89.97
(exc. GST)
$98.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.97 |
*price indicative
- RS Stock No.:
- 271-5775
- Mfr. Part No.:
- 070131 TM-1-8290/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 30mm | |
| Standards/Approvals | CSA, EN/IEC 60947 | |
| Hazardous Area Certification | No | |
| Length | 62mm | |
| Depth | 30mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 30mm | ||
Standards/Approvals CSA, EN/IEC 60947 | ||
Hazardous Area Certification No | ||
Length 62mm | ||
Depth 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference TM
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 1 Position 90 °, Rotary Actuator 10 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 100 A
