Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5468
- Mfr. Part No.:
- 218995 T3-2-15679/I2/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$234.86
(exc. GST)
$258.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.86 |
*price indicative
- RS Stock No.:
- 271-5468
- Mfr. Part No.:
- 218995 T3-2-15679/I2/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Width | 108mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Length | 185mm | |
| Depth | 124mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Width 108mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Length 185mm | ||
Depth 124mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection IP65
Note
Eaton formerly known as Moeller
