- RS Stock No.:
- 271-5502
- Mfr. Part No.:
- 222840 T3-2-15679/I2/SVB-SW
- Brand:
- Eaton
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$181.17
(exc. GST)
$199.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $181.17 |
- RS Stock No.:
- 271-5502
- Mfr. Part No.:
- 222840 T3-2-15679/I2/SVB-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Degree of protection IP65
Part group reference T3
STOP function
Degree of protection IP65
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Series | Moeller |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 4P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 1P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 7P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 32A, Door...
- Eaton, 12P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...