Recently searched

    Eaton, 5P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A, Rotary Actuator

    Subtotal (1 unit)**

    $141.96

    (exc. GST)

    $156.16

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$141.96

    **price indicative

    RS Stock No.:
    271-5463
    Mfr. Part No.:
    218983 T0-3-8341/I1/SVB
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Cam Switch Type

    Rotary Cam Switch

    Pole and Throw Configuration

    5P

    Series

    Eaton Moeller Series T0

    Maximum Current

    20A

    Maximum Voltage

    690V (Volts)

    Number of Positions

    3

    Angle of Throw

    90°

    Actuator Type

    Rotary

    Related links