- RS Stock No.:
- 271-3973
- Mfr. Part No.:
- 003170 T3-5-8345/EA/SVB
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$268.78
(exc. GST)
$295.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $268.78 |
- RS Stock No.:
- 271-3973
- Mfr. Part No.:
- 003170 T3-5-8345/EA/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T3 |
Cam Switch Type | Rotary Cam Switch |
Pole and Throw Configuration | 9P |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 9P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 9P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 9P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 9P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 9P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 10P 3 Position 90° Rotary Cam Switch, 690V (Volts), 32A,...
- Eaton, 9P 3 Position 90° Rotary Cam Switch, 690V (Volts), 20A,...