- RS Stock No.:
- 271-5413
- Mfr. Part No.:
- 207422 T5B-3-8901/V/SVB
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$447.16
(exc. GST)
$491.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $447.16 |
- RS Stock No.:
- 271-5413
- Mfr. Part No.:
- 207422 T5B-3-8901/V/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Lockable in the 0 (Off) p
Part group reference T5B
Emergency switching off function
Lockable in the 0 (Off) p
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T5B |
Pole and Throw Configuration | 3P |
Cam Switch Type | Rotary Cam Switch |
Normal State Configuration | 1NC/1NO |
Electrical Phase | 3 |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |
Actuator Type | Rotary |
Related links
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 63A
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 63A, Door...
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 2P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 4P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 12P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 90° Rotary Cam Switch, 690V (Volts), 100A,...
- Eaton, 4P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...