Eaton 3 Position 60 °, Short Thumb Grip Actuator 315 A
- RS Stock No.:
- 271-5441
- Mfr. Part No.:
- 214782 T8-3-8212/E/HI12
- Brand:
- Eaton
Subtotal (1 unit)*
$3,093.05
(exc. GST)
$3,402.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,093.05 |
*price indicative
- RS Stock No.:
- 271-5441
- Mfr. Part No.:
- 214782 T8-3-8212/E/HI12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 315A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204 | |
| Width | 130mm | |
| Depth | 210mm | |
| Length | 130mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 315A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204 | ||
Width 130mm | ||
Depth 210mm | ||
Length 130mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- DE
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T8
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2714619
- Mfr. Part No. 014635 T0-5-33/E
Each
$167.23
- RS Stock No. 2716016
- Mfr. Part No. 092288 T5B-3-8451/E
Each
$386.56
- RS Stock No. 2715313
- Mfr. Part No. 207133 T0-3-8451/I1
Each
$147.17
- RS Stock No. 0239965
- Mfr. Part No. 186125 C22-WRK3-K20-P5
Each
$151.75
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 150 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 315 A












