Eaton 3 Position 90 °, Rotary Actuator 315 A

Subtotal (1 unit)*

$6,470.38

(exc. GST)

$7,117.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,470.38

*price indicative

RS Stock No.:
271-5239
Mfr. Part No.:
201450 T8-3-8342/I48/SVB/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T8

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

6

Angle of Throw

90 °

IP Rating

IP64

Contact Current

315A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

40°C

Length

750mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

375mm

Hazardous Area Certification

No

Depth

750mm

Mechanical Life

100000Cycles

COO (Country of Origin):
DE
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.

Maintenance switch

Part group reference T8

Emergency switching off function

  • RS Stock No. 2715238
  • Mfr. Part No. 201449 T8-3-8342/I48/SVB-SW/HI11
Each
$6,448.91
  • RS Stock No. 2715233
  • Mfr. Part No. 200128 T8-3-8342/V/SVB-SW/HI11
Each
$3,793.07
  • RS Stock No. 2715235
  • Mfr. Part No. 200620 T8-3-8342/V/SVB/HI11
Each
$3,793.07
  • RS Stock No. 2714969
  • Mfr. Part No. 022265 T0-4-15682/EA/SVB-SW
Each
$170.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy