Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5313
- Mfr. Part No.:
- 207133 T0-3-8451/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$147.17
(exc. GST)
$161.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.17 |
*price indicative
- RS Stock No.:
- 271-5313
- Mfr. Part No.:
- 207133 T0-3-8451/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Depth | 122mm | |
| Length | 137mm | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Hazardous Area Certification | No | |
| Width | 80mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Depth 122mm | ||
Length 137mm | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Hazardous Area Certification No | ||
Width 80mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 207133 T0-3-8451/I1
This cam switch is a versatile changeover device designed for electrical switching applications. It features a surface mount design, measuring 137 x 80 x 122 mm and rated for maximum operational currents of up to 20A and voltages of 690V. This electrical cam switch is suitable for a variety of industrial environments and offers reliable performance.
Features & Benefits
• Robust design allows for up to 400,000 mechanical operations
• Screw terminal connections facilitate secure wiring
• Configured with a maintained actuator for preference settings
• Includes an O (off) position for added safety
Applications
• Used with machinery control systems to switch power
• Utilised in panel boards for reliable electrical distribution
• Designed for automation systems in industrial environments
• Serves as a ground-mounted interface for equipment
What are the key electrical specifications for reliable operation?
It operates effectively at a maximum current of 20A and can handle voltages up to 690V, making it suitable for various industrial applications that require strong current management and voltage tolerance.
How does the protection rating enhance durability?
The IP65 rating protects the switch from dust and water ingress, ensuring reliable performance in challenging environmental conditions typical in industrial settings.
What types of connections does it support?
This switch features screw terminals, allowing for easy and secure connections to ensure stable electrical performance over time.
Can the switch be mounted in different positions?
Yes, it is designed for surface mounting and can be installed in various orientations as required by the specific application.
How does the actuator type improve usability?
The short thumb grip design allows for quick and accessible switching, making it user-friendly in high-traffic or challenging operational environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Cutting Mats
- IDC Tools
