Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$102.56

(exc. GST)

$112.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.56

*price indicative

RS Stock No.:
271-4978
Distrelec Article No.:
135-11-877
Mfr. Part No.:
024604 T0-4-8410/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Width

48mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Length

105mm

Depth

105mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 024604 T0-4-8410/E


This cam switch is a versatile electrical component designed for precise control in various applications. With a compact design featuring dimensions of 105mm x 48mm x 105mm, it operates efficiently at a maximum current of 20A and a voltage of up to 690V. This star-delta cam switch is suitable for flush mounting, making it an ideal choice for both industrial and mechanical settings.

Features & Benefits


• 3 pole design for effective circuit management

• Rated for a maximum of 20A to support diverse loads

• Designed for easy installation with screw terminals

• Operating angle of 60° for precise switching operation

• Durable plastic enclosure ensures longevity in various environments

Applications


• Can be used for motor control and disconnecting circuits

• Ideal for star-delta starting configurations in motors

• Suitable for automation systems requiring reliable switching

• Utilised in machinery where space-saving flush mounting is essential

• Applied in environments with a risk of dust or moisture

What type of actuator does it utilise, and how does it enhance functionality?


It features a short thumb grip actuator, allowing users to easily operate the switch with precision, even in tight spaces. This design facilitates quick and accurate switching during operations.

What is the maximum voltage rating for safe operation?


It can safely operate at a maximum voltage of 690V, making it suitable for high-voltage applications across various industrial sectors.

How does the degree of protection impact its installation?


With an IP65 rating, the switch is protected against dust and water ingress. This makes it suitable for use in challenging environments, ensuring reliable performance even under adverse conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy