Eaton 1-Pole Surface Isolator Switch -, IP65, 520A, 22 kW
- RS Stock No.:
- 393-9715
- Mfr. Part No.:
- 207240 T5B-1-8200/I4/SVB
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save $40.14
View bulk pricing optionsSubtotal (1 unit)*
$304.86
(exc. GST)
$335.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $304.86 | - |
| 6 - 11 | $298.17 | $40.14 |
| 12 + | $293.23 | $139.56 |
*price indicative
- RS Stock No.:
- 393-9715
- Mfr. Part No.:
- 207240 T5B-1-8200/I4/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Red | |
| Switching Current | 520A | |
| Auxiliary Contacts Available | Yes | |
| Series | T5B | |
| Terminal Type | Screw | |
| Switching DC Voltage | 60V dc | |
| Switching Power | 22kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 240mm | |
| Depth | 125mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Red | ||
Switching Current 520A | ||
Auxiliary Contacts Available Yes | ||
Series T5B | ||
Terminal Type Screw | ||
Switching DC Voltage 60V dc | ||
Switching Power 22kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Length 240mm | ||
Depth 125mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC, UL | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 2-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 1-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 520A, 22 kW
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 520A, 22 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 520A, 22 kW
- Eaton 1-Pole Surface Isolator Switch - 520A, 37 kW
