- RS Stock No.:
- 271-5351
- Mfr. Part No.:
- 207218 T5B-1-8200/I4
- Brand:
- Eaton
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$236.04
(exc. GST)
$259.64
(inc. GST)
Units | Per unit |
1 + | $236.04 |
- RS Stock No.:
- 271-5351
- Mfr. Part No.:
- 207218 T5B-1-8200/I4
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5B
Degree of protection IP65
Design surface mounting
Degree of protection IP65
Design surface mounting
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 1P |
Series | Eaton Moeller |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Eaton 1P Pole Isolator Switch - 63A Maximum Current IP65
- Eaton 690V (Volts) Rotary Actuator