- RS Stock No.:
- 271-4825
- Mfr. Part No.:
- 016926 T3-1-8/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$105.99
(exc. GST)
$116.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $105.99 |
- RS Stock No.:
- 271-4825
- Mfr. Part No.:
- 016926 T3-1-8/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference T3
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Pole and Throw Configuration | 1P |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 1P 2 Position 90° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 3 Position 60° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 2 Position 90° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 2 Position 65° On-Off Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 90° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 1P 4 Position 60° Multi Step Cam Switch, 690V (Volts), 32A,...