Eaton 12 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$174.49

(exc. GST)

$191.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.49

*price indicative

RS Stock No.:
271-4731
Mfr. Part No.:
015753 T0-6-8455/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3

Number of Positions

12

Mount Type

Flush

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Hazardous Area Certification

No

Width

48mm

Depth

124mm

Length

124mm

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design flush mounting

Switching function 2 speeds

  • RS Stock No. 2714890
  • Mfr. Part No. 019149 T3-5-15876/Z
Each
$303.05
  • RS Stock No. 2714839
  • Mfr. Part No. 017644 T3-1-93/E
Each
$96.41
  • RS Stock No. 2714030
  • Mfr. Part No. 004373 T3-6-66/E
Each
$370.59
  • RS Stock No. 2714919
  • Mfr. Part No. 020202 T3-4-15602/E
Each
$245.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy