- RS Stock No.:
- 271-4890
- Mfr. Part No.:
- 019149 T3-5-15876/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$242.86
(exc. GST)
$267.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.86 |
- RS Stock No.:
- 271-4890
- Mfr. Part No.:
- 019149 T3-5-15876/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Turnaround star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP65
Design rear mounting
Design rear mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Moeller |
Cam Switch Type | Star Delta Cam Switch |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 5 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 5 Position 60° Star Delta Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 5 Position 60° Star Delta Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 5 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 60° Star Delta Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 4 Position 60° Star Delta Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 600V (Volts),...