Eaton 10 Position 30 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4919
- Mfr. Part No.:
- 020202 T3-4-15602/E
- Brand:
- Eaton
Subtotal (1 unit)*
$245.07
(exc. GST)
$269.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.07 |
*price indicative
- RS Stock No.:
- 271-4919
- Mfr. Part No.:
- 020202 T3-4-15602/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 10 | |
| Terminal Type | Screw | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 690V | |
| Width | 61mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60204, CSA, CE, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Length | 114mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 10 | ||
Terminal Type Screw | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 690V | ||
Width 61mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60204, CSA, CE, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Length 114mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton coding control switch is design for use in industrial applications also suitable for electronic applications.
Part group reference T3
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 11 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 8 Position 30 °, Toggle Actuator 20 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 20 A
