Eaton 5 Position 66 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4030
- Mfr. Part No.:
- 004373 T3-6-66/E
- Brand:
- Eaton
Subtotal (1 unit)*
$370.59
(exc. GST)
$407.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.59 |
*price indicative
- RS Stock No.:
- 271-4030
- Mfr. Part No.:
- 004373 T3-6-66/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 5 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 66 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Width | 61mm | |
| Standards/Approvals | UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 5 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 66 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Width 61mm | ||
Standards/Approvals UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Reversing multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
Related links
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 60 °, Short Thumb Grip Actuator 32 A
