Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$174.49

(exc. GST)

$191.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.49

*price indicative

RS Stock No.:
271-4728
Mfr. Part No.:
015743 T0-6-8442/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

5

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Length

124mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Width

48mm

Depth

124mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T0

Degree of protection front IP65

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714343
  • Mfr. Part No. 011816 T0-2-8340/E
Each
$85.18
  • RS Stock No. 2715729
  • Mfr. Part No. 062582 T0-6-8282/E
Each
$173.61
  • RS Stock No. 2714569
  • Mfr. Part No. 014100 T0-5-15012/E
Each
$167.23
  • RS Stock No. 2714553
  • Mfr. Part No. 014010 T0-4-8402/E
Each
$129.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy