Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5674
- Mfr. Part No.:
- 055452 T0-2-8400/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$84.62
(exc. GST)
$93.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.62 |
*price indicative
- RS Stock No.:
- 271-5674
- Mfr. Part No.:
- 055452 T0-2-8400/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 106mm | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-3, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660 | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 106mm | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-3, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL, UL 60947-4-1, VDE 0660 | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference T0
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2715844
- Mfr. Part No. 081561 T0-2-8215/EZ
Each
$84.62
- RS Stock No. 2715814
- Mfr. Part No. 076815 T0-1-8214/EZ
Each
$65.22
- RS Stock No. 2714462
- Mfr. Part No. 013456 T0-3-8250/Z
Each
$120.09
- RS Stock No. 2714313
- Mfr. Part No. 011664 T0-2-8150/EZ
Each
$89.60
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- RS PRO 175mm LCD Inclinometer
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key










